Arrow Electronic Components Online
35205174|APTIV|simage
35205174|APTIV|limage
Connector Discrete Wire Housing

35205174

Taxi ASM Conn 55 M CTS 280 630 OCS 1.2 SLD

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Gender
    PL
  • Number of Contacts
    55
  • Product Weight (g)
    64.99505
  • Product Length (mm)
    64.4
  • Product Depth (mm)
    69.31
  • Product Height (mm)
    41.42

Documentation and Resources

Datasheets
Design resources