Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Fuse Clip
Fuse Size
5 (Dia)
Current Rating (A)
10
Termination Style
Pin
Product Length (mm)
5.1
Product Depth (mm)
4.4
Product Height (mm)
9.2
Seated Plane Height (mm)
9.2
Body Material
Brass
Mounting
Through Hole
Order Quantity

