Arrow Electronic Components Online
35189|TE|simage
35189|TE|limage
Connector Terminals

35189

Parallel Splice Terminal 2AWG Copper 32.13mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Parallel Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    2
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Weight (g)
    22.638
  • Product Length (mm)
    32.13
  • Product Depth (mm)
    13.69
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources