You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Fuse Clip
Fuse Size
5 (Dia)
Current Rating (A)
15
Termination Style
Pin
Product Length (mm)
6.8
Product Depth (mm)
6.4
Product Height (mm)
8.7
Seated Plane Height (mm)
8.7
Body Material
Brass
Mounting
Through Hole
Family/Series
3517
ROHS Version
2011/65/EU, 2015/863
Order Quantity

