Arrow Electronic Components Online
3517|ADAFRUIT|simage
3517|ADAFRUIT|limage
Embedded System Development Boards and Kits

3517

ATSAMD21 Microcontroller Development Kit 48MHz CPU 2MB SPI Flash

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ATSAMD21
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    2MB
  • Program Memory Type
    SPI Flash
  • USB
    1
  • I2C
    1
  • UART
    1
  • JTAG Support
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources