Connector Discrete Wire Housing
35155-0200
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.3
Product Length (mm)
7.5
Product Height (mm)
10.5
Mounting
Cable Mount

