Arrow Electronic Components Online
351500419|MOLEX|originalImage
351500419|MOLEX|simage
Connector Discrete Wire Housing

35150-0419

Conn Housing RCP 4 POS 6.2mm Crimp ST Cable Mount Natural VersaBlade Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6.2
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Weight (g)
    4.933
  • Product Length (mm)
    21.2
  • Product Depth (mm)
    26.4
  • Product Height (mm)
    28.9
  • Tradename
    VersaBlade
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources