Arrow Electronic Components Online
3518697001|ITT|simage
3518697001|ITT|limage
Connector Accessories

351-8697-001

Connector Accessories Cable Sealing Set Straight

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Sealing Set
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    21.5
  • Product Length (mm)
    12.5

Documentation and Resources

Datasheets
Design resources