Capacitor Aluminum Electrolytic
350HFG1200MBN35X80
Cap Aluminum Lytic 1200uF 350V 20% (35 X 80mm) Snap-In 4.58A 5000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
20%
Voltage
350VDC
IR (mA)
4.58
IL (uA)
1944.22@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
4
Size (mm)
35 X 80
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
35
Product Height (mm)
80
Lead Diameter (mm)
1.5

