Capacitor Aluminum Electrolytic
350HFG1000MBN40X60
Cap Aluminum Lytic 1000uF 350V 20% (40 X 60mm) Snap-In 4.05A 5000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
350VDC
IR (mA)
4.05
IL (uA)
1774.82@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
4
Size (mm)
40 X 60
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
40
Product Height (mm)
60
Lead Diameter (mm)
1.5

