Arrow Electronic Components Online
350967-2|TE|simage
350967-2|TE|limage
Connector Contact

350967-2

Contact PIN Crimp ST Cable Mount 18-26AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Product Length (mm)
    19.94
  • Product Depth (mm)
    3.68
  • Product Height (mm)
    3.48
  • Wire Size (AWG)
    18-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources