Arrow Electronic Components Online
350925-6|TE|simage
350925-6|TE|originalImage
Connector Contact

350925-6

Contact SKT Crimp ST Cable Mount 26-30AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    19
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    18.79
  • Product Depth (mm)
    4.19
  • Wire Size (AWG)
    26-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources