Arrow Electronic Components Online
3508|ADAFRUIT|simage
3508|ADAFRUIT|limage
Cameras

Zero Spy Camera for Raspberry Pi Zero | 3508

Zero Spy Camera for Raspberry Pi Zero

Adafruit Industries
Datasheets 

Product Description

The Zero Spy Camera for Raspberry Pi Zero is one of the greatest tool in any maker's toolbox.  Whether you are designing a sleek home-monitoring device or a wearable spy camera, the Zero Spy Camera is small and mobile enough for any application.  Standing as big as a mobile phone camera, the Zero Spy Camera has a extremely fast data rates across the dedicated CSI interface for fueling all of your pixel information needs.  

 If you find yourself making any project with the Raspberry Pi Zero and the Spy Camera, you may find a Case for you Rasbperry Pi Zero extremely useful as well !

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8525.89.50.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Smart
  • Function
    Still
  • Product Weight (g)
    1.1
  • Product Length (mm)
    5.2
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    8.6

Documentation and Resources

Datasheets
Design resources