Arrow Electronic Components Online
350778-1|TE|simage
350778-1|TE|limage
Connector Discrete Wire Housing

350778-1

Conn Housing RCP 2 POS 6.35mm Crimp ST Panel Mount Natural Package

TE Connectivity
Datasheets 

Universal MATE-N-LOK connectors are the industry standard power connector for a variety of applications, including appliances, industrial machinery, and building equipment. Engineers value these connectors for design versatility and TE continues to introduce innovative Universal MATE-N-LOK products to solve the latest power design challenges. The connector system features a variety of specialized connectors, including flanged, bulkhead, sealed, and twist and lock options, that can be used in wire-to-wire, wire-to-board, and panel mount designs. Universal MATE-N-LOK housings feature polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Housings accept both pin and socket contacts and these contacts can be intermixed in the same housing.


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6.35
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    19/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Package
  • Product Height (mm)
    27.43
  • Keyed
    Yes
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources