Arrow Electronic Components Online
350766-1|TE|simage
350766-1|TE|limage
Top Searched
Connector Discrete Wire Housing

350766-1

Conn Housing HDR 3 POS 6.35mm Crimp ST Cable Mount Natural Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6.35
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    19/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Package
  • Product Depth (mm)
    14.73
  • Product Height (mm)
    27.43
  • Keyed
    Yes
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources