Connector Headers and PCB Receptacles
350763-4
Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
9Power
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Row Spacing (mm)
6.35
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
20.32
Product Depth (mm)
20.32
Product Height (mm)
13.97
Tail Length (mm)
3.18
Mounting
Through Hole
Order Quantity

