Arrow Electronic Components Online
3507|ADAFRUIT|simage
3507|ADAFRUIT|limage
Sensor Development Boards and Kits

3507

Accelerometer/Ambient Light/Barometric Pressure/Temperature and Humidity Sensor Shield Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield Board
  • Supported Device Technology
    Accelerometer/Ambient Light/Barometric Pressure/Temperature and Humidity
  • Interface Type
    micro SD/USB
  • Development Software
    Pymakr
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    11
  • Product Length (mm)
    55
  • Product Depth (mm)
    35

Documentation and Resources

Datasheets
Design resources