Arrow Electronic Components Online
350689-6|TE|simage
350689-6|TE|limage
Connector Contact

350689-6

Contact SKT Crimp ST Cable Mount 18-24AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    19
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    19.68
  • Product Depth (mm)
    3.68
  • Product Height (mm)
    3.68
  • Wire Size (AWG)
    18-24
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources