Arrow Electronic Components Online
350639-1|TE|originalImage
350639-1|TE|simage
Connector Contact

350639-1

Contact PIN Crimp ST Cable Mount 16-18AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    25.53
  • Product Depth (mm)
    3.56
  • Product Height (mm)
    3.56
  • Wire Size (AWG)
    16-18
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources