Arrow Electronic Components Online
35058116|3M|simage
35058116|3M|limage
Connector Accessories

3505-8116

Connector Accessories Retainer Clip Straight Stainless Steel Gray

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Retainer Clip
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Stainless Steel
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    28.4
  • Product Depth (mm)
    13.5
  • Product Height (mm)
    2.8
Order Quantity

Documentation and Resources

Datasheets
Design resources