Arrow Electronic Components Online
350432-1|TE|simage
350432-1|TE|limage
Connector Headers and PCB Receptacles

350432-1

Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Thru-Hole Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    9Power
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    6.35
  • Body Orientation
    Straight
  • Row Spacing (mm)
    6.35
  • Maximum Current Rating (A)
    12/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    20.32
  • Product Height (mm)
    14.73
  • Tail Length (mm)
    3.05
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources