커넥터 헤더 및 PCB 콘센트
350431-1
Conn Wire to Board HDR 6 POS 6.35mm Solder ST Top Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
6.35
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Height (mm)
14.73
Mounting
Through Hole
Order Quantity

