Connector Discrete Wire Housing
350230011
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount Natural Bag
MolexProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
11
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.213
Product Length (mm)
22.4
Product Depth (mm)
2.85
Product Height (mm)
5.9
Mounting
Cable Mount

