Arrow Electronic Components Online
350218-2|TE|limage
350218-2|TE|simage
Connector Contact

350218-2

Contact PIN Crimp ST Cable Mount 14-20AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    19
  • Maximum Voltage Rating
    600VAC
  • Maximum Contact Resistance (mOhm)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Reel
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    4.31
  • Wire Size (AWG)
    14-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources