Connector Headers and PCB Receptacles
350212-1
Conn Shrouded Header (4 Sides) HDR 8Power POS 4.95mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.95
Body Orientation
Straight
Row Spacing (mm)
9.14
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
3.25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
22.86
Product Depth (mm)
19.94
Tail Length (mm)
3.05
Mounting
Through Hole
Order Quantity

