Resistor Fixed Single-Surface Mount
350210RJT
Res Thick Film 2010 10 Ohm 5% 2W ±200ppm/°C Pad SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Tolerance
5%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
2
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2010
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2010
Product Length (mm)
5
Product Depth (mm)
2.5
Product Height (mm)
1.1
Mounting
Surface Mount

