Top Purchased
Test Clips, Leads and Probes - End Connectors
350180-2
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Test Probe
Gender
RCP
Body Orientation
Right Angle
Number of Contacts
3
Number of Ports
1
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
14.25
Product Depth (mm)
5.54
Product Height (mm)
5.84

