Arrow Electronic Components Online
3501103|ABBATRON|simage
3501103|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

3501-103

Conn Tip Jack RCP 1 POS ST Cable Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Tip Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Cable Mount
  • Packaging
    Bulk
  • Product Length (mm)
    24.6
Order Quantity

Documentation and Resources

Datasheets
Design resources