Resistor Trimmers, Potentiometers and Rheostats
3500S-2-102L
Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
1K
Tolerance
3%
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
1
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.34
Number of Turns (Turns)
10(Elec)|10(Mech)
Number of Elements
1
Electrical Rotation (°)
3600
Number of Electrical Turns (Turns)
10
Mechanical Rotation (°)
3600
Number of Mechanical Turns (Turns)
10
Product Diameter (mm)
22.23
Product Length (mm)
46.04
Product Weight (g)
28
Mounting
Panel Mount

