Cable Assembly AC Power
350050-LD01
Cable Assembly 3.048m NEMA 5-15P to IEC 60320 C15 3 to 3 POS F-M 18AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
3.048
Wire Size (AWG)
18
Connector Type A
NEMA 5-15P
Connector Type B
IEC-60320-C15
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating (VAC)
125VAC
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Order Quantity

