Arrow Electronic Components Online
350000070213|HONEYWEL|simage
350000070213|HONEYWEL|limage
Thermostats

3500 00070213

Precision Thermostats Automatic Reset 2-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9032.10.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacture Type
    Precision Thermostats
  • Reset Configuration
    Automatic
  • Pole Throw Configuration
    SPST
  • Contact Material
    Steel
  • Dielectric Strength
    1250VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -51
  • Maximum Operating Temperature (°C)
    204
  • Maximum Current Rating (A)
    5
  • Electrical Life (Cycles)
    100000
  • Mounting
    Screw
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources