Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Material Handling Storage And Packaging
/
Bags And Sacks
/
350-036 - Digilent
Bags and Sacks
350-036
Analog Discovery 3 Soft Case
Digilent
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Soft Case
Material
Foam
Product Length (mm)
174
Product Depth (mm)
145
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model