Switch Toggle
34DWMSP11B4M6RT
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Sealed
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
30000
Actuator Color
Chrome
Actuator Length (mm)
10.7
Number of Rows
1
Mounting
PC Mount with Bracket
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.3
Terminal Pitch (mm)
2.54
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
IP Rating
IP67
Housing Material
Stainless Steel
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Sub-Miniature
Body Length (mm)
8.13
Bushing Length (mm)
4.5
Body Depth (mm)
9.27
Body Height (mm)
6.1
Product Length (mm)
8.13

