Arrow Electronic Components Online
34ASP33B4V2QT|GRAYHILL|simage
34ASP33B4V2QT|GRAYHILL|limage
Switch Toggle

34ASP33B4V2QT

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF ON
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    5@125VAC 28VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    13.97
  • Number of Rows
    1
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    4.7
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Miniature
  • Body Length (mm)
    16.26
  • Bushing Length (mm)
    7.1
  • Body Depth (mm)
    8.13
  • Body Height (mm)
    11.68
  • Product Length (mm)
    16.26
  • Product Depth (mm)
    8.13
  • Product Height (mm)
    32.75

Documentation and Resources

Datasheets
Design resources