Connector Discrete Wire Housing
34986-1601
Conn Housing HDR 16Power POS 3.5mm Crimp ST Cable Mount Black/Natural MX 150™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
16Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
22/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
23.655
Product Length (mm)
46.44
Product Depth (mm)
26.26
Product Height (mm)
56.85
Tradename
MX 150™
Mounting
Cable Mount

