Arrow Electronic Components Online
3497|ADAFRUIT|simage
3497|ADAFRUIT|limage
Embedded System Development Boards and Kits

3497

STM32F411RE Microcontroller Development Board 96MHz CPU 128KB RAM 512KB Flash

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32F411RE
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    1
  • GPIO
    24
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources