Connector Headers and PCB Receptacles
34958-0341
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm/5.25mm Solder ST Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
34
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2/5.25
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
500VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
6.67
Product Length (mm)
40.31
Product Depth (mm)
16.6
Product Height (mm)
21.53
Tail Length (mm)
3.07
Mounting
Through Hole

