Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Agate Grey
Product Length (Metric) (mm)
224
Product Depth (Metric) (mm)
106
Product Height (Metric) (mm)
40
IP Rating
IP65/IP40
Packaging
Bulk

