Arrow Electronic Components Online
3487|ADAFRUIT|simage
3487|ADAFRUIT|limage
Switch Push Button

3487

Switch Push Button OFF Mom SPST Round Button 0.01A 5VDC Momentary Panel Mount Solder Lug

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    OFF Mom
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.01@5VDC
  • Actuator Length (mm)
    4.85
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Illumination Color
    Green
  • Body Orientation
    Straight
  • Thread Size
    M28
  • Product Weight (g)
    14.6

Documentation and Resources

Datasheets
Design resources