Connector Headers and PCB Receptacles
348302001
Conn Wire to Board HDR 20 POS 3.5mm Press Fit RA Thru-Hole MX 150 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
3.5
Maximum Current Rating (A)
22/Contact
Maximum Voltage Rating
14VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
22.62
Product Length (mm)
64.83
Product Depth (mm)
42.56
Product Height (mm)
25.29
Tradename
MX 150
Mounting
Through Hole

