Connector Headers and PCB Receptacles
348260200
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2.2
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
14V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
2.6
Product Length (mm)
30.63
Product Depth (mm)
19.5
Product Height (mm)
12.17
Mounting
Through Hole

