Arrow Electronic Components Online
34801000|BOPLA|simage
34801000|BOPLA|limage
Boxes, Enclosures and Racks

34801000

Black Acrylonitrile Butadiene Styrene Enclosure

Bopla
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    196
  • Product Depth (Metric) (mm)
    100
  • Product Height (Metric) (mm)
    40
  • IP Rating
    IP65/IP40
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources