Embedded System Development Boards and Kits
3479
BCM2835 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
BCM2835
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
USB
3
GPIO
40
Display Interface
HDMI
Display Type
LCD
Daughter Cards
Yes

