Arrow Electronic Components Online
3478|ADAFRUIT|simage
3478|ADAFRUIT|limage
Embedded System Development Boards and Kits

3478

BCM2835 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    BCM2835
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    512MB
  • USB
    3
  • GPIO
    40
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources