Cable Assembly Fiber Optic
34746
20m ST-ST 9/125 OS2 Simplex Single-Mode PVC Fiber Optic Cable - Yellow
LegrandProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Simplex
Gender
M-M
Connector Type A
ST
Connector Type B
ST
Cable Length (m)
20
Jacket Color
Yellow
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Order Quantity

