Arrow Electronic Components Online
3464|ADAFRUIT|simage
3464|ADAFRUIT|limage

Joy Bonnet | 3464

Joy Bonnet for Raspberry Pi

Adafruit Industries
Datasheets 

Product Description

The Joy Bonnet gives you a small hand-held arcade control to your Raspberry Pi Zero for all those emulated NES and MAME games! This Bonnet works best with the RetroPie/EmulationStation and emulators that don’t require more than 1GHz speeds and best of all, it requires no soldering! We also recommend getting a comfortable enclosure to go along with it! Raspberry Pi Zero, HDMI cables, SD card, enclosure, and display is not included.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Product Height (mm)
    30.6
  • Product Depth (mm)
    18
  • Product Length (mm)
    65
  • Product Weight (g)
    10.8

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources