Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Backplane
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Packaging
Box
Product Length (mm)
16.5
Product Depth (mm)
3.8
Product Height (mm)
3.8
Wire Size (AWG)
20
Mounting
Cable Mount
We don't have prices now, please check later
Order Quantity

