Arrow Electronic Components Online
345860001|MOLEX|simage
345860001|MOLEX|limage
Connector Accessories

345860001

Connector Accessories Voiding Key Straight MX123™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Voiding Key
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Weight (g)
    0.064
  • Product Length (mm)
    14.52
  • Product Depth (mm)
    3
  • Product Height (mm)
    1.88
  • Tradename
    MX123™

Documentation and Resources

Datasheets
Design resources