Arrow Electronic Components Online
3458|ADAFRUIT|simage
3458|ADAFRUIT|limage
Embedded System Development Boards and Kits

3458

3458 Adafruit Industries Embedded System Development Boards & Kits ATmega328P Microcontroller 8MHz CPU 2KB RAM - Arrow.com

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.45
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ATMEGA328P
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • GPIO
    19
  • JTAG Support
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources