Arrow Electronic Components Online
34561084|SCHROFF|simage
34561084|SCHROFF|limage
Box, Enclosure and Rack Accessories

34561-084

Centre Horizontal Rail Aluminum Anodized

nVent SCHROFF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Horizontal Rail
  • Material
    Aluminum
  • Finish
    Anodized
  • Product Depth (Metric) (mm)
    21
  • Product Height (Metric) (mm)
    9.5
  • Product Length (Metric) (mm)
    431.8

Documentation and Resources

Datasheets
Design resources